Infineon BCR400WH6327XTSA1 LED Driver IC, 18 V dc 10mA 4-Pin SOT-343
- RS Stock No.:
- 168-7398
- Mfr. Part No.:
- BCR400WH6327XTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-7398
- Mfr. Part No.:
- BCR400WH6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 10mA | |
| Input Voltage | 18 V dc | |
| AC or DC Input Voltage | dc | |
| Maximum Output Power | 330mW | |
| Application | Sieget Supplement | |
| Package Type | SOT-343 | |
| Number of Pins | 4 | |
| Maximum Output Voltage | 16V | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 10mA | ||
Input Voltage 18 V dc | ||
AC or DC Input Voltage dc | ||
Maximum Output Power 330mW | ||
Application Sieget Supplement | ||
Package Type SOT-343 | ||
Number of Pins 4 | ||
Maximum Output Voltage 16V | ||
Automotive Standard AEC-Q101 | ||
