DiodesZetex AL5809-30S1-7 LED Driver IC, 60 V 31.5mA 2-Pin SOD-123

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-8525
Mfr. Part No.:
AL5809-30S1-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Output Current

31.5mA

Input Voltage

60 V

AC or DC Input Voltage

ac, dc

Dimming Operation

PWM

Application

Instrumentation Lighting, LED Application, LED Lighting, Signage, White goods

Package Type

SOD-123

Number of Pins

2

Maximum Output Voltage

60V

Minimum Output Voltage

2.5V

Current Rating

31.5mA

Power Dissipation

360mW

Series

AL5809

COO (Country of Origin):
CN