Microchip MIC4811YMM LED Driver IC, 3 → 5.5 V 50mA 10-Pin MSOP
- RS Stock No.:
- 146-0325
- Mfr. Part No.:
- MIC4811YMM
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 146-0325
- Mfr. Part No.:
- MIC4811YMM
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Current | 50mA | |
| Input Voltage | 3 → 5.5 V | |
| Dimming Operation | PWM | |
| Package Type | MSOP | |
| Number of Pins | 10 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Current 50mA | ||
Input Voltage 3 → 5.5 V | ||
Dimming Operation PWM | ||
Package Type MSOP | ||
Number of Pins 10 | ||
- COO (Country of Origin):
- TH
