IXYS CPC9909NE LED Driver IC, 550 V dc 2mA 8-Pin SOIC
- RS Stock No.:
- 135-8109
- Mfr. Part No.:
- CPC9909NE
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 135-8109
- Mfr. Part No.:
- CPC9909NE
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Output Current | 2mA | |
| Input Voltage | 550 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | DC/DC or AC/DC LED Driver Applications, Flat-Panel Display RGB Backlighting, Signage & Decorative LED Lighting | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 8.4V dc | |
| Minimum Output Voltage | 7V dc | |
| Current Rating | 600µA | |
| Power Dissipation | 2.5W | |
| Series | CPC9909 | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Output Current 2mA | ||
Input Voltage 550 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application DC/DC or AC/DC LED Driver Applications, Flat-Panel Display RGB Backlighting, Signage & Decorative LED Lighting | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Maximum Output Voltage 8.4V dc | ||
Minimum Output Voltage 7V dc | ||
Current Rating 600µA | ||
Power Dissipation 2.5W | ||
Series CPC9909 | ||
- COO (Country of Origin):
- TW
