Infineon TLE4242GATMA3 LED Driver IC, 45 V 476mA 7-Pin TO-263
- RS Stock No.:
- 124-8820
- Mfr. Part No.:
- TLE4242GATMA3
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-8820
- Mfr. Part No.:
- TLE4242GATMA3
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 476mA | |
| Input Voltage | 45 V | |
| Application | Automotive Application | |
| Package Type | TO-263 | |
| Number of Pins | 7 | |
| Maximum Output Voltage | 40V | |
| Minimum Output Voltage | -1V | |
| Current Rating | 600mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 476mA | ||
Input Voltage 45 V | ||
Application Automotive Application | ||
Package Type TO-263 | ||
Number of Pins 7 | ||
Maximum Output Voltage 40V | ||
Minimum Output Voltage -1V | ||
Current Rating 600mA | ||
- COO (Country of Origin):
- MY
