Power Integrations LYT5225D LED Driver IC, 90 → 308 V ac 3.16A 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
123-5530
Mfr. Part No.:
LYT5225D
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Output Current

3.16A

Input Voltage

90 → 308 V ac

AC or DC Input Voltage

ac

Maximum Output Power

9W

Application

Isolated LED Lighting, Non-Isolated LED Lighting

Package Type

SOIC

Number of Pins

14

Maximum Output Voltage

725V

Minimum Output Voltage

-0.3V

Current Rating

1.4mA

Series

LYT52