LDS-HTC514RI Lumex 7-Segment LED Display, CC Red 3900 mcd RH DP 14.2mm
- RS Stock No.:
- 888-5890
- Mfr. Part No.:
- LDS-HTC514RI
- Brand:
- Lumex
Subtotal (1 pack of 1000 units)*
£876.00
(exc. VAT)
£1,051.00
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | £0.876 | £876.00 |
*price indicative
- RS Stock No.:
- 888-5890
- Mfr. Part No.:
- LDS-HTC514RI
- Brand:
- Lumex
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 635 nm | |
| Character Height | 14.2mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Depth | 8mm | |
| External Width | 12.6mm | |
| External Height | 19mm | |
| External Dimensions | 19 x 12.6 x 8mm | |
| Luminous Intensity | 3900 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2.8 V | |
| Power Dissipation | 105mW | |
| Forward Current | 10mA | |
| Maximum Operating Temperature | +105°C | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -40 → +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 635 nm | ||
Character Height 14.2mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Depth 8mm | ||
External Width 12.6mm | ||
External Height 19mm | ||
External Dimensions 19 x 12.6 x 8mm | ||
Luminous Intensity 3900 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2.8 V | ||
Power Dissipation 105mW | ||
Forward Current 10mA | ||
Maximum Operating Temperature +105°C | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -40 → +105°C | ||
Minimum Operating Temperature -40°C | ||
