LDS-C514RI Lumex 7-Segment LED Display, CC Red 3900 mcd RH DP 14.2mm
- RS Stock No.:
- 888-5862
- Mfr. Part No.:
- LDS-C514RI
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-5862
- Mfr. Part No.:
- LDS-C514RI
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 635 nm | |
| Character Width | 8.1mm | |
| Character Height | 14.2mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Depth | 6.8mm | |
| External Dimensions | 19.05 x 12.5 x 6.8mm | |
| External Height | 19.1mm | |
| External Width | 12.5mm | |
| Luminous Intensity | 3900 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2.8 V | |
| Power Dissipation | 105mW | |
| Minimum Operating Temperature | -40°C | |
| Decimal Orientation | Right Side | |
| Maximum Operating Temperature | 85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Forward Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 635 nm | ||
Character Width 8.1mm | ||
Character Height 14.2mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Depth 6.8mm | ||
External Dimensions 19.05 x 12.5 x 6.8mm | ||
External Height 19.1mm | ||
External Width 12.5mm | ||
Luminous Intensity 3900 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2.8 V | ||
Power Dissipation 105mW | ||
Minimum Operating Temperature -40°C | ||
Decimal Orientation Right Side | ||
Maximum Operating Temperature 85°C | ||
Operating Temperature Range -40 → +85°C | ||
Forward Current 20mA | ||
