DC03-11CGKWA Kingbright 2 Digit 7-Segment LED Display, CC Green 16 mcd RH DP 7.6mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
877-0899
Mfr. Part No.:
DC03-11CGKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

2

LED Colours

Green

Number of Segments

7

Dominant Wavelength

570 nm

Character Width

4mm

Character Height

7.6mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

15mm

External Height

7.2mm

External Dimensions

15.5 x 15 x 7.2mm

External Width

15.5mm

Luminous Intensity

16 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2.1 V

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Decimal Orientation

Right Side

Series

DC03

COO (Country of Origin):
CN