DA03-11SYKWA Kingbright 2 Digit 7-Segment LED Display, CA Yellow 54 mcd RH DP 7.6mm
- RS Stock No.:
- 877-0864
- Mfr. Part No.:
- DA03-11SYKWA
- Brand:
- Kingbright
Subtotal (1 pack of 4 units)*
£2.80
(exc. VAT)
£3.36
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | £0.70 | £2.80 |
*price indicative
- RS Stock No.:
- 877-0864
- Mfr. Part No.:
- DA03-11SYKWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 2 | |
| LED Colours | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590 nm | |
| Character Width | 4mm | |
| Character Height | 7.6mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Width | 15.5mm | |
| External Dimensions | 15.5 x 15 x 7.2mm | |
| External Height | 7.2mm | |
| External Depth | 15mm | |
| Luminous Intensity | 54 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2 V | |
| Power Dissipation | 75mW | |
| Series | DA03 | |
| Operating Temperature Range | -40 → +85°C | |
| Forward Current | 30mA | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 2 | ||
LED Colours Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590 nm | ||
Character Width 4mm | ||
Character Height 7.6mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Width 15.5mm | ||
External Dimensions 15.5 x 15 x 7.2mm | ||
External Height 7.2mm | ||
External Depth 15mm | ||
Luminous Intensity 54 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2 V | ||
Power Dissipation 75mW | ||
Series DA03 | ||
Operating Temperature Range -40 → +85°C | ||
Forward Current 30mA | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
