BC04-11SURKWA Kingbright 3 Digit 7-Segment LED Display, CC Red 56 mcd RH DP 10.2mm
- RS Stock No.:
- 877-0849
- Mfr. Part No.:
- BC04-11SURKWA
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 877-0849
- Mfr. Part No.:
- BC04-11SURKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 3 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 630 nm | |
| Character Width | 5.9mm | |
| Character Height | 10.2mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Dimensions | 30.2 x 15.7 x 7mm | |
| External Height | 7mm | |
| External Width | 30.2mm | |
| External Depth | 15.7mm | |
| Luminous Intensity | 56 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2 V | |
| Series | BC04 | |
| Maximum Operating Temperature | +85°C | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -40 → +85°C | |
| Forward Current | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 3 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 630 nm | ||
Character Width 5.9mm | ||
Character Height 10.2mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Dimensions 30.2 x 15.7 x 7mm | ||
External Height 7mm | ||
External Width 30.2mm | ||
External Depth 15.7mm | ||
Luminous Intensity 56 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2 V | ||
Series BC04 | ||
Maximum Operating Temperature +85°C | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -40 → +85°C | ||
Forward Current 30mA | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
