CC56-11SYKWA Kingbright 4 Digit 7-Segment LED Display, CC Yellow 120 mcd RH DP 14.2mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
872-2004
Mfr. Part No.:
CC56-11SYKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

4

LED Colours

Yellow

Number of Segments

7

Dominant Wavelength

590 nm

Character Width

8mm

Character Height

14.2mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

19mm

External Width

50.3mm

External Dimensions

50.3 x 19 x 8.1mm

External Height

8.1mm

Luminous Intensity

120 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Decimal Orientation

Right Side

Maximum Operating Temperature

+85°C

Forward Current

30mA

Operating Temperature Range

-40 → +85°C

Series

CC56

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN