PSA23-11SYKWA Kingbright 16-Segment LED Display, CA Yellow 170 mcd RH DP 57mm
- RS Stock No.:
- 871-7466
- Mfr. Part No.:
- PSA23-11SYKWA
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 871-7466
- Mfr. Part No.:
- PSA23-11SYKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 16-Segment | |
| Number of Characters | 1 | |
| LED Colours | Yellow | |
| Number of Segments | 16 | |
| Dominant Wavelength | 590 nm | |
| Character Width | 31.8mm | |
| Character Height | 57mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Width | 47.8mm | |
| External Dimensions | 47.8 x 69.84 x 10mm | |
| External Height | 10mm | |
| External Depth | 69.8mm | |
| Luminous Intensity | 170 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75 mW, 150 mW, 300 mW | |
| Forward Voltage | 2 V, 4 V | |
| Minimum Operating Temperature | -40°C | |
| Series | PSA23 | |
| Decimal Orientation | Right Side | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 20mA | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 16-Segment | ||
Number of Characters 1 | ||
LED Colours Yellow | ||
Number of Segments 16 | ||
Dominant Wavelength 590 nm | ||
Character Width 31.8mm | ||
Character Height 57mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Width 47.8mm | ||
External Dimensions 47.8 x 69.84 x 10mm | ||
External Height 10mm | ||
External Depth 69.8mm | ||
Luminous Intensity 170 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75 mW, 150 mW, 300 mW | ||
Forward Voltage 2 V, 4 V | ||
Minimum Operating Temperature -40°C | ||
Series PSA23 | ||
Decimal Orientation Right Side | ||
Maximum Operating Temperature +85°C | ||
Forward Current 20mA | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
