PSA08-11SURKWA Kingbright 16-Segment LED Display, CA Red 71 mcd RH DP 20.3mm
- RS Stock No.:
- 871-7434
- Mfr. Part No.:
- PSA08-11SURKWA
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 871-7434
- Mfr. Part No.:
- PSA08-11SURKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 16-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 16 | |
| Dominant Wavelength | 630 nm | |
| Character Width | 10.9mm | |
| Character Height | 20.3mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Depth | 27.7mm | |
| External Width | 20mm | |
| External Height | 8.5mm | |
| External Dimensions | 20 x 27.7 x 8.5mm | |
| Luminous Intensity | 71 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2 V | |
| Operating Temperature Range | -40 → +85°C | |
| Forward Current | 30mA | |
| Maximum Operating Temperature | +85°C | |
| Decimal Orientation | Right Side | |
| Minimum Operating Temperature | -40°C | |
| Series | PSA08 | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 16-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 16 | ||
Dominant Wavelength 630 nm | ||
Character Width 10.9mm | ||
Character Height 20.3mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 27.7mm | ||
External Width 20mm | ||
External Height 8.5mm | ||
External Dimensions 20 x 27.7 x 8.5mm | ||
Luminous Intensity 71 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2 V | ||
Operating Temperature Range -40 → +85°C | ||
Forward Current 30mA | ||
Maximum Operating Temperature +85°C | ||
Decimal Orientation Right Side | ||
Minimum Operating Temperature -40°C | ||
Series PSA08 | ||
- COO (Country of Origin):
- CN
