TBC20-22SURKCGKWA Kingbright Dot Matrix LED Display, CC 7 x 5 Dot Matrix Green, Red 52000 ucd, 130000 ucd 52mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
871-4791
Mfr. Part No.:
TBC20-22SURKCGKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Dot Matrix

LED Colours

Green, Red

Dominant Wavelength

570 / 630 nm

Character Width

36.5mm

Character Height

52mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

53mm

External Height

8.5mm

External Width

38.2mm

External Dimensions

38.2 x 53 x 8.5mm

Luminous Intensity

52000 ucd, 130000 ucd

Colour of Face

Grey

Forward Voltage

2.1 V

Power Dissipation

75mW

Dot Matrix Format

5 x 7

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Forward Current

30mA

Dots Wide

5

Dot Matrix Dimensions

7 x 5

Dots High

7

Series

TBC20

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy