TBC12-12SURKCGKWA Kingbright Dot Matrix LED Display, CC 7 x 5 Dot Matrix Green, Red 73000 ucd, 130000 ucd 30.5mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
871-4772
Mfr. Part No.:
TBC12-12SURKCGKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Dot Matrix

LED Colours

Green, Red

Dominant Wavelength

570 / 630 nm

Character Width

21mm

Character Height

30.5mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

39mm

External Height

8mm

External Dimensions

22.9 x 39 x 8mm

External Width

22.9mm

Luminous Intensity

73000 ucd, 130000 ucd

Colour of Face

Grey

Forward Voltage

2.1 V

Power Dissipation

75mW

Operating Temperature Range

-40 → +85°C

Series

TBC12

Dot Matrix Dimensions

7 x 5

Maximum Operating Temperature

+85°C

Priced to Clear

Yes

Forward Current

30mA

Dots High

7

Dot Matrix Format

5 x 7

Dots Wide

5

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy