TA12-11CGKWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Green 73 mcd 30.5mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
871-4684
Mfr. Part No.:
TA12-11CGKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Dot Matrix

LED Colours

Green

Dominant Wavelength

570 nm

Character Width

21.4mm

Character Height

30.5mm

Common Connection

Anode

Mounting Type

Through Hole

External Height

8mm

External Width

22.9mm

External Dimensions

23 x 31.9 x 8mm

External Depth

31.9mm

Luminous Intensity

73 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2.5 V

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Series

TA12

Forward Current

30mA

Dots Wide

5

Dot Matrix Format

5 x 7

Minimum Operating Temperature

-40°C

Dot Matrix Dimensions

7 x 5

Dots High

7

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy