DF-3SEKD Kingbright Light Bar LED Display, Orange 1100 mcd

Unavailable
RS will no longer stock this product.
RS Stock No.:
863-5130
Mfr. Part No.:
DF-3SEKD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Light Bar

LED Colours

Orange

Number of Segments

1

Dominant Wavelength

601 nm

Mounting Type

Through Hole

External Depth

6.4mm

External Height

6.8mm

External Dimensions

19.9 x 6.8 x 6.4mm

External Width

19.9mm

Luminous Intensity

1100 mcd

Colour of Face

White

Forward Voltage

2.1 V

Power Dissipation

75mW

Maximum Operating Temperature

+85°C

Forward Current

30mA

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C