PSC05-12SYKWA Kingbright 16-Segment LED Display, CC Yellow 160 mcd RH DP 12.7mm

Stock information currently inaccessible
RS Stock No.:
863-5109
Mfr. Part No.:
PSC05-12SYKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

16-Segment

Number of Characters

1

LED Colours

Yellow

Number of Segments

16

Dominant Wavelength

590 nm

Character Width

8.2mm

Character Height

12.7mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

9.5mm

External Dimensions

16 x 25 x 9.5mm

External Width

16mm

External Height

25mm

Luminous Intensity

160 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

Forward Current

30mA

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy