BC56-13CGKWA Kingbright 3 Digit 7-Segment LED Display, CC Green 35 mcd RH DP 14.2mm
- RS Stock No.:
- 863-5014
- Mfr. Part No.:
- BC56-13CGKWA
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 863-5014
- Mfr. Part No.:
- BC56-13CGKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 3 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 570 nm | |
| Character Width | 8mm | |
| Character Height | 14.2mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Height | 19mm | |
| External Width | 37.6mm | |
| External Dimensions | 37.6 x 19 x 8.1mm | |
| External Depth | 8.1mm | |
| Luminous Intensity | 35 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2.1 V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Operating Temperature Range | -40 → +85°C | |
| Decimal Orientation | Right Side | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 3 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570 nm | ||
Character Width 8mm | ||
Character Height 14.2mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Height 19mm | ||
External Width 37.6mm | ||
External Dimensions 37.6 x 19 x 8.1mm | ||
External Depth 8.1mm | ||
Luminous Intensity 35 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2.1 V | ||
Power Dissipation 75mW | ||
Forward Current 30mA | ||
Operating Temperature Range -40 → +85°C | ||
Decimal Orientation Right Side | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
