SA43-11SEKWA Kingbright 7-Segment LED Display, CA Orange 220 mcd RH DP 10.9mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
863-4806
Mfr. Part No.:
SA43-11SEKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

1

LED Colours

Orange

Number of Segments

7

Dominant Wavelength

601 nm

Character Width

7mm

Character Height

10.9mm

Common Connection

Anode

Mounting Type

Through Hole

External Width

12.6mm

External Height

19mm

External Depth

7.9mm

External Dimensions

12.6 x 19 x 7.87mm

Luminous Intensity

220 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2.1 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Forward Current

30mA

Operating Temperature Range

-40 → +85°C

Decimal Orientation

Right Side