HDSM-433B Broadcom 7-Segment LED Display, CC Blue 11.2 mcd RH DP 10mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
813-4788
Mfr. Part No.:
HDSM-433B
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

7-Segment

Number of Characters

1

LED Colours

Blue

Number of Segments

7

Dominant Wavelength

470 nm

Character Width

6.2mm

Character Height

10mm

Common Connection

Cathode

Mounting Type

Surface Mount

External Width

9.8mm

External Dimensions

9.8 x 15 x 3.8mm

External Depth

15mm

External Height

3.8mm

Luminous Intensity

11.2 mcd

Colour of Face

Grey

Forward Voltage

3.3 V

Power Dissipation

100mW

Decimal Orientation

Right Side

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Forward Current

80mA

Operating Temperature Range

-40 → +105°C

Related links