HDSM-281B Broadcom 7-Segment LED Display, CA Blue 6 mcd RH DP 7mm
- RS Stock No.:
- 813-4760
- Mfr. Part No.:
- HDSM-281B
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-4760
- Mfr. Part No.:
- HDSM-281B
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Blue | |
| Number of Segments | 7 | |
| Character Width | 4.6mm | |
| Character Height | 7mm | |
| Common Connection | Anode | |
| Mounting Type | Surface Mount | |
| External Dimensions | 7.5 x 10.8 x 3.8mm | |
| External Depth | 10.8mm | |
| External Width | 7.5mm | |
| External Height | 3.8mm | |
| Luminous Intensity | 6 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 3.3 V | |
| Power Dissipation | 100mW | |
| Minimum Operating Temperature | -40°C | |
| Forward Current | 25mA | |
| Maximum Operating Temperature | +105°C | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -40 → +105°C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Blue | ||
Number of Segments 7 | ||
Character Width 4.6mm | ||
Character Height 7mm | ||
Common Connection Anode | ||
Mounting Type Surface Mount | ||
External Dimensions 7.5 x 10.8 x 3.8mm | ||
External Depth 10.8mm | ||
External Width 7.5mm | ||
External Height 3.8mm | ||
Luminous Intensity 6 mcd | ||
Colour of Face Grey | ||
Forward Voltage 3.3 V | ||
Power Dissipation 100mW | ||
Minimum Operating Temperature -40°C | ||
Forward Current 25mA | ||
Maximum Operating Temperature +105°C | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -40 → +105°C | ||
