HDSP-C8A3 Broadcom 7-Segment LED Display, CC Red 18.2 mcd RH DP 20.3mm
- RS Stock No.:
- 791-7321
- Mfr. Part No.:
- HDSP-C8A3
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 791-7321
- Mfr. Part No.:
- HDSP-C8A3
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 643 nm | |
| Character Width | 11mm | |
| Character Height | 20.3mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Depth | 10mm | |
| External Width | 20mm | |
| External Dimensions | 27.7 x 20 x 10mm | |
| External Height | 27.7mm | |
| Luminous Intensity | 18.2 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2 V | |
| Forward Current | 25mA | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Decimal Orientation | Right Side | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 643 nm | ||
Character Width 11mm | ||
Character Height 20.3mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Depth 10mm | ||
External Width 20mm | ||
External Dimensions 27.7 x 20 x 10mm | ||
External Height 27.7mm | ||
Luminous Intensity 18.2 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2 V | ||
Forward Current 25mA | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Decimal Orientation Right Side | ||
Minimum Operating Temperature -40°C | ||
