TA07-11SEKWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Orange 120 mcd 17.2mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-2569
Mfr. Part No.:
TA07-11SEKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Dot Matrix

LED Colours

Orange

Dominant Wavelength

601 nm

Character Width

12.5mm

Character Height

17.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Dimensions

17.8 x 12.7 x 6.4mm

External Depth

6.4mm

External Height

17.8mm

External Width

12.7mm

Luminous Intensity

120 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2.1 V

Dots Wide

5

Dot Matrix Format

5 x 7

Dots High

7

Dot Matrix Dimensions

7 x 5

Maximum Operating Temperature

+85°C

Series

TA07

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN