KB-2785SYKW Kingbright Light Bar LED Light Bar, Yellow
- RS Stock No.:
- 719-2452
- Mfr. Part No.:
- KB-2785SYKW
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 719-2452
- Mfr. Part No.:
- KB-2785SYKW
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Light Bar | |
| LED Colours | Yellow | |
| Number of Segments | 1 | |
| Dominant Wavelength | 590 nm | |
| Mounting Type | Through Hole | |
| Colour of Face | White | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2 V | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Light Bar | ||
LED Colours Yellow | ||
Number of Segments 1 | ||
Dominant Wavelength 590 nm | ||
Mounting Type Through Hole | ||
Colour of Face White | ||
Power Dissipation 75mW | ||
Forward Voltage 2 V | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
