TDSR1350 Vishay 7-Segment LED Display, CA Red 3.6 mcd RH DP 13mm
- RS Stock No.:
- 708-5263
- Mfr. Part No.:
- TDSR1350
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 708-5263
- Mfr. Part No.:
- TDSR1350
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 640 nm | |
| Character Width | 7.4mm | |
| Character Height | 13mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Dimensions | 7 x 17.5mm | |
| External Height | 7mm | |
| External Width | 17.5mm | |
| Luminous Intensity | 3.6 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 185mW | |
| Forward Voltage | 1.8 V | |
| Forward Current | 10mA | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Decimal Orientation | Right Side | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 640 nm | ||
Character Width 7.4mm | ||
Character Height 13mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Dimensions 7 x 17.5mm | ||
External Height 7mm | ||
External Width 17.5mm | ||
Luminous Intensity 3.6 mcd | ||
Colour of Face Grey | ||
Power Dissipation 185mW | ||
Forward Voltage 1.8 V | ||
Forward Current 10mA | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Decimal Orientation Right Side | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
