PD4437 Osram Opto 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Green 0.1 mcd/Dot 11.4mm
- RS Stock No.:
 - 654-2112
 - Mfr. Part No.:
 - PD4437
 - Brand:
 - OSRAM Opto Semiconductors
 
Discontinued
- RS Stock No.:
 - 654-2112
 - Mfr. Part No.:
 - PD4437
 - Brand:
 - OSRAM Opto Semiconductors
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Display Type | Dot Matrix | |
| Number of Characters | 4 | |
| LED Colours | Green | |
| Dominant Wavelength | 565 nm | |
| Character Width | 6.9mm | |
| Character Height | 11.4mm | |
| Mounting Type | Through Hole | |
| External Depth | 7.2mm | |
| External Height | 11.4mm | |
| External Dimensions | 11.4 x 20.8 x 7.2mm | |
| External Width | 20.8mm | |
| Decoder Included | Yes | |
| Luminous Intensity | 0.1 mcd/Dot | |
| Colour of Face | Black | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -40 → +70°C | |
| Minimum Operating Temperature | -40°C | |
| Dot Matrix Format | 5 x 7 | |
| Dots High | 7 | |
| Dots Wide | 5 | |
| Dot Matrix Dimensions | 7 x 5 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors  | ||
Display Type Dot Matrix  | ||
Number of Characters 4  | ||
LED Colours Green  | ||
Dominant Wavelength 565 nm  | ||
Character Width 6.9mm  | ||
Character Height 11.4mm  | ||
Mounting Type Through Hole  | ||
External Depth 7.2mm  | ||
External Height 11.4mm  | ||
External Dimensions 11.4 x 20.8 x 7.2mm  | ||
External Width 20.8mm  | ||
Decoder Included Yes  | ||
Luminous Intensity 0.1 mcd/Dot  | ||
Colour of Face Black  | ||
Maximum Operating Temperature +70°C  | ||
Operating Temperature Range -40 → +70°C  | ||
Minimum Operating Temperature -40°C  | ||
Dot Matrix Format 5 x 7  | ||
Dots High 7  | ||
Dots Wide 5  | ||
Dot Matrix Dimensions 7 x 5  | ||
4 Digit Alphanumeric Display, OSRAM PD443x Series
Four-digit 5 x 7 dot matrix LED display with memory, decoder and LED driver on board. Data entry is via an 8 bit bidirectional data bus allowing multiple displays to be connected in parallel.
Character height: 0.45in
128 character ASCII format (upper and lower case)
READ/WRITE capability
Internal or external clock
Wide viewing angle, X axis ± 50° Y axis ±65°
Operating temperature range -40° to +85°C
TTL compatible
Software controlled features
Wave solderable
128 character ASCII format (upper and lower case)
READ/WRITE capability
Internal or external clock
Wide viewing angle, X axis ± 50° Y axis ±65°
Operating temperature range -40° to +85°C
TTL compatible
Software controlled features
Wave solderable
Alphanumeric LED Displays
