SA23-11PBWA Kingbright 7-Segment LED Display, CA Blue 26 mcd RH DP 57mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
616-4633
Mfr. Part No.:
SA23-11PBWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

1

LED Colours

Blue

Number of Segments

7

Dominant Wavelength

470 nm

Character Width

32.2mm

Character Height

57mm

Common Connection

Anode

Mounting Type

Through Hole

External Width

48mm

External Depth

12mm

External Dimensions

70 x 48 x 12mm

External Height

70mm

Luminous Intensity

26 mcd

Colour of Face

Grey

Forward Voltage

7.3 V, 14.6 V

Power Dissipation

252 mW, 504 mW

Forward Current

30mA

Operating Temperature Range

-40 → +85°C

Decimal Orientation

Right Side

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Note

A3