SA08-11PBWA Kingbright 7-Segment LED Display, CA Blue 4.7 mcd RH DP 20.3mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
616-4605
Mfr. Part No.:
SA08-11PBWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

1

LED Colours

Blue

Number of Segments

7

Dominant Wavelength

470 nm

Character Width

11mm

Character Height

20.3mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

8.4mm

External Dimensions

27.7 x 20 x 8.4mm

External Height

27.7mm

External Width

20mm

Luminous Intensity

4.7 mcd

Colour of Face

Grey

Forward Voltage

3.2 V

Power Dissipation

120mW

Forward Current

30mA

Minimum Operating Temperature

-40°C

Decimal Orientation

Right Side

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Note

A15