LA-301MB ROHM 7-Segment LED Display, CA Green 16 mcd RH DP 8mm

Stock information currently inaccessible
RS Stock No.:
519-6409
Mfr. Part No.:
LA-301MB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number of Segments

7

Dominant Wavelength

563 nm

Character Width

4mm

Character Height

8mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

5mm

External Height

11mm

External Width

7mm

External Dimensions

11 x 7 x 5mm

Luminous Intensity

16 mcd

Colour of Face

Black

Power Dissipation

480mW

Forward Voltage

2.1 V

Maximum Operating Temperature

+75°C

Operating Temperature Range

-25 → +75°C

Forward Current

20mA

Minimum Operating Temperature

-25°C

Decimal Orientation

Right Side

COO (Country of Origin):
JP

7-Segment LED, LA301 Series, Rohm


7-segment LED display

With right-hand decimal points

Black-surface package

Lead-free construction

7-Sement Displays


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy