LA-301VL ROHM 7-Segment LED Display, CC Red 10 mcd RH DP 8mm

Stock information currently inaccessible
RS Stock No.:
519-6392
Mfr. Part No.:
LA-301VL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number of Segments

7

Dominant Wavelength

650 nm

Character Width

4mm

Character Height

8mm

Common Connection

Cathode

Mounting Type

Through Hole

External Dimensions

11 x 7 x 5mm

External Depth

5mm

External Width

7mm

External Height

11mm

Luminous Intensity

10 mcd

Colour of Face

Black

Forward Voltage

2 V

Power Dissipation

320mW

Decimal Orientation

Right Side

Maximum Operating Temperature

+75°C

Forward Current

15mA

Operating Temperature Range

-25 → +75°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP

7-Segment LED, LA301 Series, Rohm


7-segment LED display

With right-hand decimal points

Black-surface package

Lead-free construction

7-Sement Displays


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy