SA50-21EWA Kingbright 7-Segment LED Display, CA Red 21 mcd RH DP 127mm

Stock information currently inaccessible
RS Stock No.:
438-7890
Mfr. Part No.:
SA50-21EWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number of Segments

7

Dominant Wavelength

627 nm

Character Width

76mm

Character Height

127mm

Common Connection

Anode

Mounting Type

Through Hole

External Height

180.2mm

External Width

108mm

External Depth

15.6mm

External Dimensions

180.2 x 108 x 15.6mm

Luminous Intensity

21 mcd

Colour of Face

Grey

Power Dissipation

105mW

Forward Voltage

2 V

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Forward Current

30mA

COO (Country of Origin):
CN

Note

D2

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy