LB-603MF ROHM 3 Digit 7-Segment LED Display, CA Green 25 mcd RH DP 14.2mm
- RS Stock No.:
- 249-7917
- Mfr. Part No.:
- LB-603MF
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 249-7917
- Mfr. Part No.:
- LB-603MF
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | 7-Segment | |
| Number of Characters | 3 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 563 nm | |
| Character Width | 4mm | |
| Character Height | 14.2mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Depth | 5mm | |
| External Height | 18mm | |
| External Dimensions | 37.5 x 18 x 8mm | |
| External Width | 37.5mm | |
| Luminous Intensity | 25 mcd | |
| Colour of Face | Black | |
| Forward Voltage | 2.1 V | |
| Power Dissipation | 1440mW | |
| Operating Temperature Range | -25 → +75°C | |
| Forward Current | 20mA | |
| Minimum Operating Temperature | -25°C | |
| Priced to Clear | Yes | |
| Decimal Orientation | Right Side | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type 7-Segment | ||
Number of Characters 3 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 563 nm | ||
Character Width 4mm | ||
Character Height 14.2mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 5mm | ||
External Height 18mm | ||
External Dimensions 37.5 x 18 x 8mm | ||
External Width 37.5mm | ||
Luminous Intensity 25 mcd | ||
Colour of Face Black | ||
Forward Voltage 2.1 V | ||
Power Dissipation 1440mW | ||
Operating Temperature Range -25 → +75°C | ||
Forward Current 20mA | ||
Minimum Operating Temperature -25°C | ||
Priced to Clear Yes | ||
Decimal Orientation Right Side | ||
Maximum Operating Temperature +75°C | ||
Note
C14
