LA-401VD ROHM 7-Segment LED Display, CA Red 16 mcd RH DP 10.2mm

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
249-7636
Mfr. Part No.:
LA-401VD
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number of Segments

7

Dominant Wavelength

650 nm

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Width

9.6mm

External Height

13mm

External Depth

7mm

External Dimensions

13 x 9.6 x 7mm

Luminous Intensity

16 mcd

Colour of Face

Black

Power Dissipation

320mW

Forward Voltage

2 V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Forward Current

15mA

Operating Temperature Range

-25 → +75°C

Decimal Orientation

Right Side

7-Segment LED, LA401 Series, Rohm


7-segment LED display

With right-hand decimal points

Black-surface package

Lead-free construction

7-Sement Displays