HDSP-C3A3 Broadcom 7-Segment LED Display, CC Red 7.5 mcd RH DP 9.1mm
- RS Stock No.:
- 178-3043
- Mfr. Part No.:
- HDSP-C3A3
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 178-3043
- Mfr. Part No.:
- HDSP-C3A3
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 626 nm | |
| Character Width | 4.8mm | |
| Character Height | 9.1mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Depth | 8.5mm | |
| External Dimensions | 14 x 7.5 x 8.5mm | |
| External Width | 7.5mm | |
| External Height | 14mm | |
| Luminous Intensity | 7.5 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2 V | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Forward Current | 25mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 626 nm | ||
Character Width 4.8mm | ||
Character Height 9.1mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Depth 8.5mm | ||
External Dimensions 14 x 7.5 x 8.5mm | ||
External Width 7.5mm | ||
External Height 14mm | ||
Luminous Intensity 7.5 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2 V | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Forward Current 25mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN

