HDSP-521G Broadcom 2 Digit 7-Segment LED Display, CA Green 5.13 mcd RH DP 14.2mm
- RS Stock No.:
- 178-3006
- Mfr. Part No.:
- HDSP-521G
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 178-3006
- Mfr. Part No.:
- HDSP-521G
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7-Segment | |
| Number of Characters | 2 | |
| LED Colours | Green | |
| Number of Segments | 14 | |
| Dominant Wavelength | 570 nm | |
| Character Width | 7.8mm | |
| Character Height | 14.2mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Depth | 18.6mm | |
| External Height | 8mm | |
| External Dimensions | 25 x 18.6 x 8mm | |
| External Width | 25mm | |
| Luminous Intensity | 5.13 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 30 V | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -35°C | |
| Operating Temperature Range | -35 → +85°C | |
| Forward Current | 90mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7-Segment | ||
Number of Characters 2 | ||
LED Colours Green | ||
Number of Segments 14 | ||
Dominant Wavelength 570 nm | ||
Character Width 7.8mm | ||
Character Height 14.2mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 18.6mm | ||
External Height 8mm | ||
External Dimensions 25 x 18.6 x 8mm | ||
External Width 25mm | ||
Luminous Intensity 5.13 mcd | ||
Colour of Face Grey | ||
Forward Voltage 30 V | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -35°C | ||
Operating Temperature Range -35 → +85°C | ||
Forward Current 90mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
