HDSP-U113 Broadcom 7-Segment LED Display, CC Red 3.6 mcd RH DP 8mm
- RS Stock No.:
- 178-2997
- Mfr. Part No.:
- HDSP-U113
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 178-2997
- Mfr. Part No.:
- HDSP-U113
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 637 nm | |
| Character Width | 4mm | |
| Character Height | 8mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Dimensions | 11 x 7.1 x 5mm | |
| External Height | 11mm | |
| External Depth | 5mm | |
| External Width | 7.1mm | |
| Luminous Intensity | 3.6 mcd | |
| Colour of Face | Black | |
| Forward Voltage | 1.7 V | |
| Maximum Operating Temperature | +90°C | |
| Forward Current | 15mA | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +90°C | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 637 nm | ||
Character Width 4mm | ||
Character Height 8mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Dimensions 11 x 7.1 x 5mm | ||
External Height 11mm | ||
External Depth 5mm | ||
External Width 7.1mm | ||
Luminous Intensity 3.6 mcd | ||
Colour of Face Black | ||
Forward Voltage 1.7 V | ||
Maximum Operating Temperature +90°C | ||
Forward Current 15mA | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +90°C | ||
Decimal Orientation Right Side | ||
