HDSP-3353 Broadcom 7-Segment LED Display, CC Red 1.48 mcd RH DP 10.9mm
- RS Stock No.:
- 178-2992
- Mfr. Part No.:
- HDSP-3353
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 178-2992
- Mfr. Part No.:
- HDSP-3353
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 626 nm | |
| Character Width | 7mm | |
| Character Height | 10.9mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Width | 12.7mm | |
| External Height | 19.1mm | |
| External Dimensions | 19.1 x 12.7 x 6.4mm | |
| External Depth | 6.4mm | |
| Luminous Intensity | 1.48 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 1.7 V | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Forward Current | 15mA | |
| Operating Temperature Range | -40 → +100°C | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 626 nm | ||
Character Width 7mm | ||
Character Height 10.9mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Width 12.7mm | ||
External Height 19.1mm | ||
External Dimensions 19.1 x 12.7 x 6.4mm | ||
External Depth 6.4mm | ||
Luminous Intensity 1.48 mcd | ||
Colour of Face Grey | ||
Forward Voltage 1.7 V | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Forward Current 15mA | ||
Operating Temperature Range -40 → +100°C | ||
Decimal Orientation Right Side | ||
