HDSP-7803-JK000 Broadcom 7-Segment LED Display, CC Green 6.8 mcd RH DP 7.6mm

Stock information currently inaccessible
RS Stock No.:
178-2988
Mfr. Part No.:
HDSP-7803-JK000
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number of Segments

7

Dominant Wavelength

571 nm

Character Width

4.2mm

Character Height

7.6mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

9.9mm

External Height

12.7mm

External Width

7.6mm

External Dimensions

12.7 x 7.6 x 9.91mm

Luminous Intensity

6.8 mcd

Colour of Face

Grey

Forward Voltage

2.1 V

Maximum Operating Temperature

+100°C

Forward Current

30mA

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100°C

Decimal Orientation

Right Side