LA-101MK ROHM LED LED Display, CC Green 16 mcd RH DP 25.4mm
- RS Stock No.:
- 168-2451
- Mfr. Part No.:
- LA-101MK
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-2451
- Mfr. Part No.:
- LA-101MK
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | LED | |
| Number of Characters | 1 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 563 nm | |
| Character Width | 14.1mm | |
| Character Height | 25.4mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Depth | 34mm | |
| External Width | 24mm | |
| External Height | 10.5mm | |
| External Dimensions | 24 x 34 x 10.5mm | |
| Luminous Intensity | 16 mcd | |
| Colour of Face | Black | |
| Power Dissipation | 640mW | |
| Forward Voltage | 5.6 V | |
| Maximum Operating Temperature | +75°C | |
| Operating Temperature Range | -25 → +75°C | |
| Forward Current | 20mA | |
| Decimal Orientation | Right Side | |
| Series | LA-101AK | |
| Minimum Operating Temperature | -25°C | |
| For Use With | General Electronic Equipments | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type LED | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 563 nm | ||
Character Width 14.1mm | ||
Character Height 25.4mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Depth 34mm | ||
External Width 24mm | ||
External Height 10.5mm | ||
External Dimensions 24 x 34 x 10.5mm | ||
Luminous Intensity 16 mcd | ||
Colour of Face Black | ||
Power Dissipation 640mW | ||
Forward Voltage 5.6 V | ||
Maximum Operating Temperature +75°C | ||
Operating Temperature Range -25 → +75°C | ||
Forward Current 20mA | ||
Decimal Orientation Right Side | ||
Series LA-101AK | ||
Minimum Operating Temperature -25°C | ||
For Use With General Electronic Equipments | ||
5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.
Character Height is 25.4mm
DIP Type
Cathode Common Type
DIP Type
Cathode Common Type
