LA-401XD ROHM LED LED Display, CA Yellow 90 mcd RH DP 10.2mm
- RS Stock No.:
- 168-2343
- Mfr. Part No.:
- LA-401XD
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-2343
- Mfr. Part No.:
- LA-401XD
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | LED | |
| Number of Characters | 1 | |
| LED Colours | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 589 nm | |
| Character Width | 5.6mm | |
| Character Height | 10.2mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Depth | 13mm | |
| External Dimensions | 9.6 x 13 x 7mm | |
| External Height | 7mm | |
| External Width | 9.6mm | |
| Luminous Intensity | 90 mcd | |
| Colour of Face | Black | |
| Power Dissipation | 520mW | |
| Forward Voltage | 2.6 V | |
| Maximum Operating Temperature | +75°C | |
| Forward Current | 25mA | |
| Minimum Operating Temperature | -25°C | |
| For Use With | General Electronic Equipments | |
| Operating Temperature Range | -25 → +75°C | |
| Series | LA-401D | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type LED | ||
Number of Characters 1 | ||
LED Colours Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 589 nm | ||
Character Width 5.6mm | ||
Character Height 10.2mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 13mm | ||
External Dimensions 9.6 x 13 x 7mm | ||
External Height 7mm | ||
External Width 9.6mm | ||
Luminous Intensity 90 mcd | ||
Colour of Face Black | ||
Power Dissipation 520mW | ||
Forward Voltage 2.6 V | ||
Maximum Operating Temperature +75°C | ||
Forward Current 25mA | ||
Minimum Operating Temperature -25°C | ||
For Use With General Electronic Equipments | ||
Operating Temperature Range -25 → +75°C | ||
Series LA-401D | ||
Decimal Orientation Right Side | ||
The LB-401B Series is Developed Because of Demand for Small Single Digit LED Numeric Display. Material of Emmision are Display use GaAsP on GaP, AlGlanP Gap. The Height of Letter 10.16 mm. Single Digit Numeric Display That is Packed By Epoxy Resin.
The height of a letter is 10.16mm.
Dimension is 9.6x13.0x7.0mm.
The package of surface color is black. Color of segment is colored in emitting color.
Each color has anode common and cathode common respectively.
Dimension is 9.6x13.0x7.0mm.
The package of surface color is black. Color of segment is colored in emitting color.
Each color has anode common and cathode common respectively.
