LAP-401YD ROHM LED LED Display, CA Yellow 450 mcd RH DP 10.2mm
- RS Stock No.:
- 168-2317
- Mfr. Part No.:
- LAP-401YD
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-2317
- Mfr. Part No.:
- LAP-401YD
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | LED | |
| Number of Characters | 1 | |
| LED Colours | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590 nm | |
| Character Width | 5.6mm | |
| Character Height | 10.2mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Height | 7mm | |
| External Depth | 13mm | |
| External Width | 9.6mm | |
| External Dimensions | 9.6 x 13 x 7mm | |
| Luminous Intensity | 450 mcd | |
| Colour of Face | Black | |
| Forward Voltage | 2.6 V | |
| Power Dissipation | 448mW | |
| Decimal Orientation | Right Side | |
| Maximum Operating Temperature | +75°C | |
| Series | LAP-401D | |
| Forward Current | 20mA | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +75°C | |
| For Use With | General Electronic Equipments | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type LED | ||
Number of Characters 1 | ||
LED Colours Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590 nm | ||
Character Width 5.6mm | ||
Character Height 10.2mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Height 7mm | ||
External Depth 13mm | ||
External Width 9.6mm | ||
External Dimensions 9.6 x 13 x 7mm | ||
Luminous Intensity 450 mcd | ||
Colour of Face Black | ||
Forward Voltage 2.6 V | ||
Power Dissipation 448mW | ||
Decimal Orientation Right Side | ||
Maximum Operating Temperature +75°C | ||
Series LAP-401D | ||
Forward Current 20mA | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +75°C | ||
For Use With General Electronic Equipments | ||
The LB-401B Series is Developed Because of Demand for Small Single Digit LED Numeric Display. Material of Emmision are Display use GaAsP on GaP, AlGlanP Gap. The Height of Letter 10.16 mm. Single Digit Numeric Display That is Packed By Epoxy Resin.
The height of a letter is 10.16mm.
Dimension is 9.6x13.0x7.0mm.
The package of surface color is black. Color of segment is colored in emitting color.
Each color has anode common and cathode common respectively.
Dimension is 9.6x13.0x7.0mm.
The package of surface color is black. Color of segment is colored in emitting color.
Each color has anode common and cathode common respectively.
