SA10-11CGKWA Kingbright 7-Segment LED Display, CA Green 95 mcd RH DP 26mm
- RS Stock No.:
- 165-4340
- Mfr. Part No.:
- SA10-11CGKWA
- Brand:
- Kingbright
Subtotal (1 tube of 15 units)*
£32.82
(exc. VAT)
£39.39
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 15 - 45 | £2.188 | £32.82 |
| 60 - 90 | £2.057 | £30.86 |
| 105 - 240 | £1.882 | £28.23 |
| 255 - 495 | £1.751 | £26.27 |
| 510 + | £1.641 | £24.62 |
*price indicative
- RS Stock No.:
- 165-4340
- Mfr. Part No.:
- SA10-11CGKWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 570 nm | |
| Character Width | 13mm | |
| Character Height | 26mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Dimensions | 22.5 x 32.9 x 8.5mm | |
| External Depth | 32.9mm | |
| External Height | 8.5mm | |
| External Width | 22.5mm | |
| Luminous Intensity | 95 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75 mW, 150 mW, 300 mW | |
| Forward Voltage | 2.1 V, 4.2 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 30mA | |
| Series | SA10 | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570 nm | ||
Character Width 13mm | ||
Character Height 26mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Dimensions 22.5 x 32.9 x 8.5mm | ||
External Depth 32.9mm | ||
External Height 8.5mm | ||
External Width 22.5mm | ||
Luminous Intensity 95 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75 mW, 150 mW, 300 mW | ||
Forward Voltage 2.1 V, 4.2 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Forward Current 30mA | ||
Series SA10 | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
