L-835/2SYDTK Kingbright Light Bar LED Display, Yellow 120 mcd
- RS Stock No.:
- 146-1502
- Mfr. Part No.:
- L-835/2SYDTK
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-1502
- Mfr. Part No.:
- L-835/2SYDTK
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Light Bar | |
| LED Colours | Yellow | |
| Number of Segments | 1 | |
| Mounting Type | Through Hole | |
| External Depth | 5mm | |
| External Height | 8mm | |
| External Dimensions | 10 x 5 x 8mm | |
| External Width | 10mm | |
| Luminous Intensity | 120 mcd | |
| Colour of Face | Yellow | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Light Bar | ||
LED Colours Yellow | ||
Number of Segments 1 | ||
Mounting Type Through Hole | ||
External Depth 5mm | ||
External Height 8mm | ||
External Dimensions 10 x 5 x 8mm | ||
External Width 10mm | ||
Luminous Intensity 120 mcd | ||
Colour of Face Yellow | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
