SC08-12SYKWA Kingbright 7-Segment LED Display, CC Yellow 140 mcd LH DP 20.3mm

Stock information currently inaccessible
RS Stock No.:
145-1558
Mfr. Part No.:
SC08-12SYKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

1

LED Colours

Yellow

Number of Segments

7

Character Width

11mm

Character Height

20.3mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

20mm

External Width

27.7mm

External Height

8.4mm

External Dimensions

27.7 x 20 x 8.4mm

Luminous Intensity

140 mcd

Colour of Face

Grey

Forward Voltage

2.5 V

Power Dissipation

75mW

Maximum Operating Temperature

+85°C

Forward Current

175mA

Operating Temperature Range

-40 → +85°C

Decimal Orientation

Left Side

Minimum Operating Temperature

-40°C

Series

SC08

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy