CA25-12SYKWA Kingbright 4 Digit 7-Segment LED Display, CA Yellow 11 mcd RH DP 6.2mm
- RS Stock No.:
- 145-1490
- Mfr. Part No.:
- CA25-12SYKWA
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 145-1490
- Mfr. Part No.:
- CA25-12SYKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 4 | |
| LED Colours | Yellow | |
| Number of Segments | 7 | |
| Character Width | 3.5mm | |
| Character Height | 6.2mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Depth | 11mm | |
| External Height | 5mm | |
| External Width | 36mm | |
| External Dimensions | 36 x 11 x 5mm | |
| Luminous Intensity | 11 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2.5 V | |
| Power Dissipation | 75 mW, 150 mW | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Decimal Orientation | Right Side | |
| Series | CA25 | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 4 | ||
LED Colours Yellow | ||
Number of Segments 7 | ||
Character Width 3.5mm | ||
Character Height 6.2mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 11mm | ||
External Height 5mm | ||
External Width 36mm | ||
External Dimensions 36 x 11 x 5mm | ||
Luminous Intensity 11 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2.5 V | ||
Power Dissipation 75 mW, 150 mW | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Forward Current 20mA | ||
Minimum Operating Temperature -40°C | ||
Decimal Orientation Right Side | ||
Series CA25 | ||
- COO (Country of Origin):
- CN
