TBC24-11SURKCGKWA Kingbright Dot Matrix LED Display, CC 8 x 5 Dot Matrix Green, Red 42000 ucd, 150000 ucd 61mm
- RS Stock No.:
- 145-1429
- Mfr. Part No.:
- TBC24-11SURKCGKWA
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 145-1429
- Mfr. Part No.:
- TBC24-11SURKCGKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Dot Matrix | |
| Number of Characters | 1 | |
| LED Colours | Green, Red | |
| Character Width | 38mm | |
| Character Height | 61mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Height | 60.8mm | |
| External Dimensions | 38.5 x 60.8 x 8.5mm | |
| External Depth | 8.5mm | |
| External Width | 38.5mm | |
| Luminous Intensity | 42000 ucd, 150000 ucd | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.5 V | |
| Dots High | 8 | |
| Operating Temperature Range | -40 → +85°C | |
| Dots Wide | 5 | |
| Forward Current | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Series | TBC24 | |
| Maximum Operating Temperature | +85°C | |
| Dot Matrix Dimensions | 8 x 5 | |
| Dot Matrix Format | 5 x 8 | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Dot Matrix | ||
Number of Characters 1 | ||
LED Colours Green, Red | ||
Character Width 38mm | ||
Character Height 61mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Height 60.8mm | ||
External Dimensions 38.5 x 60.8 x 8.5mm | ||
External Depth 8.5mm | ||
External Width 38.5mm | ||
Luminous Intensity 42000 ucd, 150000 ucd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.5 V | ||
Dots High 8 | ||
Operating Temperature Range -40 → +85°C | ||
Dots Wide 5 | ||
Forward Current 30mA | ||
Minimum Operating Temperature -40°C | ||
Series TBC24 | ||
Maximum Operating Temperature +85°C | ||
Dot Matrix Dimensions 8 x 5 | ||
Dot Matrix Format 5 x 8 | ||
- COO (Country of Origin):
- CN
