TA03-11GT Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Green 8.3 mcd 8.9mm
- RS Stock No.:
- 145-1400
- Mfr. Part No.:
- TA03-11GT
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-1400
- Mfr. Part No.:
- TA03-11GT
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Dot Matrix | |
| Number of Characters | 1 | |
| LED Colours | Green | |
| Character Width | 6mm | |
| Character Height | 8.9mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Width | 9.8mm | |
| External Depth | 18.5mm | |
| External Dimensions | 9.8 x 18.5 x 3.1mm | |
| External Height | 3.1mm | |
| Luminous Intensity | 8.3 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 62.5mW | |
| Forward Voltage | 2.5 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | TA03 | |
| Dots Wide | 5 | |
| Dot Matrix Format | 5 x 7 | |
| Dots High | 7 | |
| Forward Current | 25mA | |
| Dot Matrix Dimensions | 7 x 5 | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Dot Matrix | ||
Number of Characters 1 | ||
LED Colours Green | ||
Character Width 6mm | ||
Character Height 8.9mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Width 9.8mm | ||
External Depth 18.5mm | ||
External Dimensions 9.8 x 18.5 x 3.1mm | ||
External Height 3.1mm | ||
Luminous Intensity 8.3 mcd | ||
Colour of Face Grey | ||
Power Dissipation 62.5mW | ||
Forward Voltage 2.5 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series TA03 | ||
Dots Wide 5 | ||
Dot Matrix Format 5 x 7 | ||
Dots High 7 | ||
Forward Current 25mA | ||
Dot Matrix Dimensions 7 x 5 | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
