SC40-18CGKWA Kingbright 10 Digit 7-Segment LED Display, CC Green 100 mcd 101mm
- RS Stock No.:
- 145-1371
- Mfr. Part No.:
- SC40-18CGKWA
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 145-1371
- Mfr. Part No.:
- SC40-18CGKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 10 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Character Width | 59.5mm | |
| Character Height | 101mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Depth | 122mm | |
| External Dimensions | 90 x 122 x 15mm | |
| External Width | 90mm | |
| External Height | 15mm | |
| Luminous Intensity | 100 mcd | |
| Colour of Face | Grey | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 10 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Character Width 59.5mm | ||
Character Height 101mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Depth 122mm | ||
External Dimensions 90 x 122 x 15mm | ||
External Width 90mm | ||
External Height 15mm | ||
Luminous Intensity 100 mcd | ||
Colour of Face Grey | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
